


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥159.18000 | ¥159.18 |
| 10 | ¥122.48400 | ¥1,224.84 |
| 25 | ¥110.80040 | ¥2,770.01 |
| 50 | ¥102.89860 | ¥5,144.93 |
| 100 | ¥95.73370 | ¥9,573.37 |
| 250 | ¥87.28668 | ¥21,821.67 |
| 500 | ¥81.59696 | ¥40,798.48 |
| 1,000 | ¥76.45149 | ¥76,451.49 |




