


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥142.98000 | ¥142.98 |
| 10 | ¥109.98600 | ¥1,099.86 |
| 25 | ¥99.45880 | ¥2,486.47 |
| 50 | ¥92.34320 | ¥4,617.16 |
| 100 | ¥85.88820 | ¥8,588.82 |
| 250 | ¥78.27724 | ¥19,569.31 |
| 500 | ¥73.14942 | ¥36,574.71 |
| 1,000 | ¥68.51219 | ¥68,512.19 |




