


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥127.49000 | ¥127.49 |
| 10 | ¥97.99800 | ¥979.98 |
| 25 | ¥88.59040 | ¥2,214.76 |
| 50 | ¥82.22660 | ¥4,111.33 |
| 100 | ¥76.45640 | ¥7,645.64 |
| 250 | ¥69.65028 | ¥17,412.57 |
| 500 | ¥65.06410 | ¥32,532.05 |
| 1,000 | ¥60.91570 | ¥60,915.70 |




