30MIC 3M661X DLF 3MIL 6X6 IN | ||
---|---|---|
DigiKey Part Number | 3M10764-ND | |
Manufacturer | ||
Manufacturer Product Number | 30MIC 3M661X DLF 3MIL 6X6 IN | |
Description | LAPPING FILM DIAMOND 30U 6" X 6" | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Lapping Film Diamond 30µ 6.00" (152.40mm) X 6.00" (152.40mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 30µ | |
Color | Green | |
Width | 6.00" (152.40mm) | |
Length | 6.00" (152.40mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥203.75000 | ¥203.75 |
25 | ¥170.70040 | ¥4,267.51 |
100 | ¥159.68850 | ¥15,968.85 |