12MIC 3M261X SHEET 8.5X11" | ||
---|---|---|
DigiKey Part Number | 3M158461-ND | |
Manufacturer | ||
Manufacturer Product Number | 12MIC 3M261X SHEET 8.5X11" | |
Description | LAPPING FILM ALUM OX 12U 11X8.5" | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Lapping Film Aluminum Oxide 12µ 8.50" (215.90mm) X 11.00" (279.40mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 12µ | |
Color | Yellow | |
Width | 8.50" (215.90mm) | |
Length | 11.00" (279.40mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.93000 | ¥25.93 |
10 | ¥23.52000 | ¥235.20 |
25 | ¥22.28080 | ¥557.02 |
50 | ¥21.76040 | ¥1,088.02 |
200 | ¥20.72470 | ¥4,144.94 |
400 | ¥18.13405 | ¥7,253.62 |
600 | ¥17.61590 | ¥10,569.54 |
1,000 | ¥15.02533 | ¥15,025.33 |
2,600 | ¥13.98913 | ¥36,371.74 |