1MIC 3M661X SHEET 3X8" | ||
---|---|---|
DigiKey Part Number | 3M157637-ND | |
Manufacturer | ||
Manufacturer Product Number | 1MIC 3M661X SHEET 3X8" | |
Description | LAPPING FILM DIAMOND 1U 8" X 3" | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Lapping Film Diamond 1µ 3.00" (76.20mm) X 8.00" (203.20mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 1µ | |
Color | Lavender | |
Width | 3.00" (76.20mm) | |
Length | 8.00" (203.20mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.11000 | ¥108.11 |
10 | ¥95.85400 | ¥958.54 |
250 | ¥76.18956 | ¥19,047.39 |
1,000 | ¥65.37544 | ¥65,375.44 |