28-3/4"X72YD | ||
---|---|---|
DigiKey Part Number | 3M158799-ND | |
Manufacturer | ||
Manufacturer Product Number | 28-3/4"X72YD | |
Description | TAPE ELECTRICAL WHITE 3/4"X72YDS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Electrical Tape Rubber Adhesive White 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | Acetate | |
Thickness | 0.0080" (8.0 mils, 0.203mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 216' (66.0m) 72 yds | |
Color | White | |
Usage | - | |
Temperature Range | 32°F ~ 221°F (0°C ~ 105°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥372.02000 | ¥372.02 |
10 | ¥351.31500 | ¥3,513.15 |
48 | ¥330.65188 | ¥15,871.29 |
96 | ¥309.98698 | ¥29,758.75 |
144 | ¥289.32090 | ¥41,662.21 |
288 | ¥274.85493 | ¥79,158.22 |