Electrical Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-3/4"X72YDS

DigiKey Part Number
3M158308-ND
Manufacturer
Manufacturer Product Number
11-3/4"X72YDS
Description
TAPE ELECTRICAL BLACK 3/4"X72YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electrical Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0060" (6.0 mils, 0.152mm)
Manufacturer
3M
Width
0.75" (19.05mm) 3/4"
Series
Length
216' (66.0m) 72 yds
Packaging
Bulk
Color
Black
Part Status
Active
Usage
Insulating, High Temperature
Tape Type
Electrical
Temperature Range
32°F ~ 221°F (0°C ~ 105°C)
Adhesive
Rubber
Shelf Life Start
Date of Manufacture
Backing, Carrier
Acetate Cloth
Shelf Life
60 Months
Thickness
0.0083" (8.3 mils, 0.211mm)
Storage/Refrigeration Temperature
50°F ~ 81°F (10°C ~ 27°C)
Thickness - Adhesive
0.0023" (2.3 mils, 0.058mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 820
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥631.69000¥631.69
10¥487.58100¥4,875.81
48¥414.26688¥19,884.81
96¥407.84896¥39,153.50
Manufacturers Standard Package