
11-3/8"X72YDS | |
|---|---|
DigiKey Part Number | 11-3/8X72YDS-ND |
Manufacturer | |
Manufacturer Product Number | 11-3/8"X72YDS |
Description | TAPE ELECTRICAL BLACK 3/8"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Thermosetting Adhesive Black 0.38" (9.65mm) 3/8" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0060" (6.0 mils, 0.152mm) |
Manufacturer 3M | Width 0.38" (9.65mm) 3/8" |
Series | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color Black |
Part Status Active | Usage Wire Wrapping |
Tape Type Electrical | Temperature Range -40°F ~ 220°F (-40°C ~ 105°C) |
Adhesive Rubber Thermosetting | Shelf Life Start Date of Manufacture |
Backing, Carrier Acetate Cloth | Shelf Life 60 Months |
Thickness 0.0083" (8.3 mils, 0.211mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness - Adhesive 0.0023" (2.3 mils, 0.058mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥347.10000 | ¥347.10 |
| 10 | ¥266.36500 | ¥2,663.65 |
| 25 | ¥241.20560 | ¥6,030.14 |
| 96 | ¥209.98417 | ¥20,158.48 |
| 192 | ¥196.19406 | ¥37,669.26 |
| 288 | ¥188.76809 | ¥54,365.21 |




