
11-1/4"X72YDS | |
|---|---|
DigiKey Part Number | 3M158286-ND |
Manufacturer | |
Manufacturer Product Number | 11-1/4"X72YDS |
Description | TAPE ELECTRICAL BLACK 1/4"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Black 0.25" (6.35mm) 1/4" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0060" (6.0 mils, 0.152mm) |
Manufacturer 3M | Width 0.25" (6.35mm) 1/4" |
Series | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color Black |
Part Status Active | Usage Insulating, High Temperature |
Tape Type Electrical | Temperature Range 32°F ~ 221°F (0°C ~ 105°C) |
Adhesive Rubber | Shelf Life Start Date of Manufacture |
Backing, Carrier Acetate Cloth | Shelf Life 60 Months |
Thickness 0.0083" (8.3 mils, 0.211mm) | Storage/Refrigeration Temperature 50°F ~ 81°F (10°C ~ 27°C) |
Thickness - Adhesive 0.0023" (2.3 mils, 0.058mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥239.28000 | ¥239.28 |
| 10 | ¥183.03900 | ¥1,830.39 |
| 25 | ¥165.51640 | ¥4,137.91 |
| 50 | ¥153.76420 | ¥7,688.21 |
| 144 | ¥138.02493 | ¥19,875.59 |
| 288 | ¥137.55163 | ¥39,614.87 |








