
1010-1 | |
|---|---|
DigiKey Part Number | 36-1010-1-ND |
Manufacturer | |
Manufacturer Product Number | 1010-1 |
Description | BATT CONTACT SOLID MULTIPLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Positive) Multiple (A, AA, CR123A, CR2) Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Style Contact Solid (Positive) |
Mfr | Battery Cell Size |
Packaging Bulk | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Cylindrical, Contact (Single) | Height Above Board 0.578" (14.68mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.31000 | ¥7.31 |
| 10 | ¥6.07500 | ¥60.75 |
| 25 | ¥5.64640 | ¥141.16 |
| 100 | ¥5.04600 | ¥504.60 |
| 500 | ¥4.43028 | ¥2,215.14 |
| 1,000 | ¥4.18894 | ¥4,188.94 |
| 2,500 | ¥3.88995 | ¥9,724.88 |
| 5,000 | ¥3.67798 | ¥18,389.90 |








