17-10-250 | ||
---|---|---|
DigiKey Part Number | 3M157222-ND | |
Manufacturer | ||
Manufacturer Product Number | 17-10-250 | |
Description | CONN ADPT 0.25 TAB TO TERM | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male To Ring Terminal | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | 0.25" (6.35mm) 1/4" Quick Connect, Male | |
Convert To (Adapter End) | Ring Terminal | |
Insulation | Non-Insulated | |
Features | - | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.26000 | ¥2.26 |
10 | ¥1.92500 | ¥19.25 |
25 | ¥1.69560 | ¥42.39 |
50 | ¥1.55820 | ¥77.91 |
100 | ¥1.49710 | ¥149.71 |
250 | ¥1.34436 | ¥336.09 |
500 | ¥1.28326 | ¥641.63 |
1,000 | ¥1.06939 | ¥1,069.39 |
3,000 | ¥0.97773 | ¥2,933.19 |