



0190430010 | |
|---|---|
DigiKey Part Number | WM7273-ND |
Manufacturer | |
Manufacturer Product Number | 0190430010 |
Description | CONN ADPT 0.25 RCPT TO 0.25 TABS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.25" (6.35mm) 1/4" Quick Connect, Female |
EDA/CAD Models | 0190430010 Models |
Category | Convert To (Adapter End) 0.25" (6.35mm) 1/4" Quick Connect, Female |
Manufacturer Molex | Insulation Non-Insulated |
Packaging Bag | Features Stacked Terminals |
Part Status Active | Contact Material Brass |
Convert From (Adapter End) 0.25" (6.35mm) 1/4" Quick Connect, Male (2) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥2.34000 | ¥23.40 |
| 25 | ¥2.19320 | ¥54.83 |
| 50 | ¥2.08740 | ¥104.37 |
| 100 | ¥1.98730 | ¥198.73 |
| 250 | ¥1.86240 | ¥465.60 |
| 500 | ¥1.77342 | ¥886.71 |
| 1,000 | ¥1.68857 | ¥1,688.57 |
| 3,000 | ¥1.56256 | ¥4,687.68 |










