
MA250DMFMK-A | |
|---|---|
DigiKey Part Number | 3M157470-ND |
Manufacturer | |
Manufacturer Product Number | MA250DMFMK-A |
Description | CONN ADPT 0.25 TABS TO 0.25 RCPT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.25" (6.35mm) 1/4" Quick Connect, Female |
Datasheet | Datasheet |
Category | Convert To (Adapter End) 0.25" (6.35mm) 1/4" Quick Connect, Female |
Manufacturer 3M | Insulation Non-Insulated |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Base Product Number |
Convert From (Adapter End) 0.25" (6.35mm) 1/4" Quick Connect, Male (2) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥5.61500 | ¥56.15 |
| 25 | ¥5.26320 | ¥131.58 |
| 50 | ¥5.01160 | ¥250.58 |
| 100 | ¥4.77180 | ¥477.18 |
| 250 | ¥4.47276 | ¥1,118.19 |
| 500 | ¥4.25904 | ¥2,129.52 |
| 1,000 | ¥4.05561 | ¥4,055.61 |
| 2,500 | ¥3.80168 | ¥9,504.20 |




