10368-32J0-000 | |
---|---|
DigiKey Part Number | 10368-32J0-000-ND |
Manufacturer | |
Manufacturer Product Number | 10368-32J0-000 |
Description | CONN BACKSHELL 68POS 180DEG SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 68 Position Two Piece Backshell and Cover Connector Beige 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 68 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Steel/Plastic Cover | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Beige | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.05000 | ¥142.05 |
10 | ¥123.13400 | ¥1,231.34 |
25 | ¥116.70920 | ¥2,917.73 |
50 | ¥115.01920 | ¥5,750.96 |
100 | ¥101.48680 | ¥10,148.68 |
300 | ¥94.72100 | ¥28,416.30 |
500 | ¥92.69136 | ¥46,345.68 |