10350-32J0-000 | |
---|---|
DigiKey Part Number | 10350-32J0-000-ND |
Manufacturer | |
Manufacturer Product Number | 10350-32J0-000 |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell and Cover Connector Beige 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 50 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Steel/Plastic Cover | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Beige | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.99000 | ¥138.99 |
10 | ¥120.47300 | ¥1,204.73 |
25 | ¥114.18600 | ¥2,854.65 |
50 | ¥112.53180 | ¥5,626.59 |
100 | ¥99.29360 | ¥9,929.36 |
300 | ¥92.67400 | ¥27,802.20 |
500 | ¥90.68806 | ¥45,344.03 |