50 Position Plug Connector Board Edge, Straddle Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Plug Connector Board Edge, Straddle Mount Solder
10150-900APL_View2
10150-900APL
10150-900APL

10150-900APL

DigiKey Part Number
3M158274-ND
Manufacturer
Manufacturer Product Number
10150-900APL
Description
CONN PLUG 50POS EDGE MNT SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 Position Plug Connector Board Edge, Straddle Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
10150-900APL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Board Edge, Straddle Mount
Series
Termination
Solder
Packaging
Box
Features
Shielded
Part Status
Active
Contact Finish
Gold
Connector Style
Center Strip Contacts
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug
Base Product Number
Number of Positions
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.93000¥74.93
10¥63.65400¥636.54
25¥59.66640¥1,491.66
50¥56.81660¥2,840.83
100¥54.10480¥5,410.48
300¥50.07097¥15,021.29
500¥48.29976¥24,149.88
1,000¥45.99714¥45,997.14
Manufacturers Standard Package