Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.15000 | ¥161.15 |
10 | ¥139.64900 | ¥1,396.49 |
25 | ¥132.35760 | ¥3,308.94 |
50 | ¥130.43840 | ¥6,521.92 |
100 | ¥115.09260 | ¥11,509.26 |
300 | ¥107.41930 | ¥32,225.79 |
500 | ¥105.11758 | ¥52,558.79 |