03022 | |
---|---|
DigiKey Part Number | 19-03022-ND |
Manufacturer | |
Manufacturer Product Number | 03022 |
Description | ABRASIVE SHEET SIL CARB 9"X3.67" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Sheet Silicon Carbide P800 3.67" (93.14mm) X 9.00" (228.60mm) Dia |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Sheet | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | - | |
Abrasive Grit | P800 | |
Micron Size | - | |
Color | Black | |
Width | 3.67" (93.14mm) | |
Length | 9.00" (228.60mm) | |
Diameter | - | |
Applications | Sanding |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.71000 | ¥31.71 |
5 | ¥30.12400 | ¥150.62 |
20 | ¥29.33000 | ¥586.60 |
40 | ¥27.74675 | ¥1,109.87 |
100 | ¥26.16100 | ¥2,616.10 |
260 | ¥24.57531 | ¥6,389.58 |
500 | ¥23.78264 | ¥11,891.32 |
1,000 | ¥22.98991 | ¥22,989.91 |