03018 | ||
---|---|---|
DigiKey Part Number | 19-03018-ND | |
Manufacturer | ||
Manufacturer Product Number | 03018 | |
Description | ABRASIVE SHEET SIL CARB 9"X3.67" | |
Customer Reference | ||
Detailed Description | Abrasive Sheet Silicon Carbide 400 3.67" (93.14mm) X 9.00" (228.60mm) Dia |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Abrasive Sheet | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | - | |
Abrasive Grit | 400 | |
Micron Size | - | |
Color | Black | |
Width | 3.67" (93.14mm) | |
Length | 9.00" (228.60mm) | |
Diameter | - | |
Applications | Sanding |