11.5-6-1125 | ||
---|---|---|
DigiKey Part Number | 3M11337-ND | |
Manufacturer | ||
Manufacturer Product Number | 11.5-6-1125 | |
Description | RF EMI SHLDING SHEET 18'X11.5" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Shielding Sheet 1125 Copper Foil Acrylic, Non-Conductive, Single Sided 11.500" (292.00mm) X 18.000' (5.50m) X 0.004" (0.09mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | - | |
Length | 18.000' (5.50m) | |
Width | 11.500" (292.00mm) | |
Thickness - Overall | 0.004" (0.09mm) | |
Operating Temperature | - | |
Adhesive | Acrylic, Non-Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,197.67000 | ¥1,197.67 |
10 | ¥1,141.03000 | ¥11,410.30 |
25 | ¥1,116.74960 | ¥27,918.74 |