RFI and EMI - Shielding and Absorbing Materials
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shape | Length | Width | Thickness - Overall | Operating Temperature | Adhesive | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥95.80000 Bulk | Bulk | Active | Shielding Sheet | Rectangular | 10.000" (254.00mm) | 7.700" (195.00mm) | 0.003" (0.07mm) | -40°C ~ 130°C | Conductive, Single Sided | Copper Foil | |||
1 In Stock | 1 : ¥1,412.56000 Box | Box | Active | Shielding Sheet | Rectangular | 36.000" (914.40mm) | 22.992" (584.00mm) | 0.003" (0.07mm) | -40°C ~ 130°C | Conductive, Single Sided | Copper Foil | |||
0 In Stock Check Lead Time | 1 : ¥1,262.01000 Bulk | Bulk | Active | Shielding Sheet | - | 18.000' (5.50m) | 11.500" (292.00mm) | 0.004" (0.10mm) | - | Conductive, Single Sided | Aluminum Foil |