11.5-6-1120 | |
---|---|
DigiKey Part Number | 3M11202-ND |
Manufacturer | |
Manufacturer Product Number | 11.5-6-1120 |
Description | RF EMI SHLDING SHEET 18' X 11.5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1120 Aluminum Foil Conductive, Single Sided 11.500" (292.00mm) X 18.000' (5.50m) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | - | |
Length | 18.000' (5.50m) | |
Width | 11.500" (292.00mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Aluminum Foil | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,261.91000 | ¥1,261.91 |
10 | ¥1,208.57600 | ¥12,085.76 |
25 | ¥1,181.91760 | ¥29,547.94 |