1/2-5-5413 | ||
---|---|---|
DigiKey Part Number | 3M10235-ND | |
Manufacturer | ||
Manufacturer Product Number | 1/2-5-5413 | |
Description | TAPE FILM AMBER 1/2"X5YDS | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Film Tape Silicone Thermosetting Adhesive Amber 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Polyimide | |
Thickness | 0.0027" (2.7 mils, 0.069mm) | |
Thickness - Adhesive | 0.0017" (1.7 mils, 0.043mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 15' (4.6m) 5 yds | |
Color | Amber | |
Usage | Masking, High Temperature | |
Temperature Range | -100°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.03000 | ¥202.03 |
10 | ¥191.93200 | ¥1,919.32 |
25 | ¥181.82760 | ¥4,545.69 |
50 | ¥171.72700 | ¥8,586.35 |
100 | ¥161.62570 | ¥16,162.57 |
250 | ¥151.52420 | ¥37,881.05 |
500 | ¥141.42260 | ¥70,711.30 |