USB4130-GF-C | |
---|---|
DigiKey Part Number | 2073-USB4130-GF-CTR-ND - Tape & Reel (TR) 2073-USB4130-GF-CCT-ND - Cut Tape (CT) 2073-USB4130-GF-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4130-GF-C |
Description | CONN RCPT TYPE C 6POS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4130-GF-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Power Only, No Data; Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.20500 | ¥52.05 |
25 | ¥4.75800 | ¥118.95 |
50 | ¥4.47740 | ¥223.87 |
100 | ¥4.29100 | ¥429.10 |
250 | ¥3.91784 | ¥979.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥3.73115 | ¥2,238.69 |
1,200 | ¥3.07823 | ¥3,693.88 |
1,800 | ¥2.98492 | ¥5,372.86 |
3,000 | ¥2.79835 | ¥8,395.05 |
6,000 | ¥2.70509 | ¥16,230.54 |
15,000 | ¥2.48122 | ¥37,218.30 |
30,000 | ¥2.42525 | ¥72,757.50 |