ZX62D-AB-5P8(30) | |
---|---|
DigiKey Part Number | H125271TR-ND - Tape & Reel (TR) H125271CT-ND - Cut Tape (CT) H125271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZX62D-AB-5P8(30) |
Description | CONN RCPT USB2.0 MICRO AB SMD RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZX62D-AB-5P8(30) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Bottom Mount, Horizontal | |
Termination | Solder | |
Features | Pick and Place, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A per Contact | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.90400 | ¥69.04 |
25 | ¥6.62320 | ¥165.58 |
50 | ¥6.48380 | ¥324.19 |
100 | ¥6.20220 | ¥620.22 |
250 | ¥5.63816 | ¥1,409.54 |
500 | ¥5.07436 | ¥2,537.18 |
1,000 | ¥4.51054 | ¥4,510.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.22864 | ¥8,457.28 |
4,000 | ¥4.08768 | ¥16,350.72 |
6,000 | ¥3.94673 | ¥23,680.38 |
10,000 | ¥3.74939 | ¥37,493.90 |
14,000 | ¥3.66482 | ¥51,307.48 |