USB-B-S-VT | |
---|---|
DigiKey Part Number | 2057-USB-B-S-VT-ND |
Manufacturer | |
Manufacturer Product Number | USB-B-S-VT |
Description | USB TYPE B SINGLE VERTICAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30V | |
Mating Cycles | - | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.59900 | ¥55.99 |
25 | ¥5.11600 | ¥127.90 |
40 | ¥4.81475 | ¥192.59 |
100 | ¥4.61530 | ¥461.53 |
300 | ¥4.21360 | ¥1,264.08 |
500 | ¥4.01306 | ¥2,006.53 |
1,000 | ¥3.31075 | ¥3,310.75 |
2,400 | ¥3.00979 | ¥7,223.50 |