Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 310 A | |
Current - Collector Pulsed (Icm) | 860 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 160A | |
Power - Max | 940 W | |
Switching Energy | 3.3mJ (on), 1.88mJ (off) | |
Input Type | Standard | |
Gate Charge | 425 nC | |
Td (on/off) @ 25°C | 52ns/220ns | |
Test Condition | 400V, 80A, 1Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | TO-264 (IXXK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.31000 | ¥201.31 |
25 | ¥166.90680 | ¥4,172.67 |
100 | ¥156.47450 | ¥15,647.45 |
500 | ¥133.52492 | ¥66,762.46 |