FDC606P | ||
---|---|---|
DigiKey Part Number | FDC606PTR-ND - Tape & Reel (TR) FDC606PCT-ND - Cut Tape (CT) FDC606PDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDC606P | |
Description | MOSFET P-CH 12V 6A SUPERSOT6 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 12 V 6A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1699 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥5.88600 | ¥58.86 |
100 | ¥4.57590 | ¥457.59 |
500 | ¥3.87858 | ¥1,939.29 |
1,000 | ¥3.15953 | ¥3,159.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.97433 | ¥8,922.99 |
6,000 | ¥2.83269 | ¥16,996.14 |
9,000 | ¥2.70195 | ¥24,317.55 |
30,000 | ¥2.69677 | ¥80,903.10 |