IRF5305PBF

DigiKey Part Number
IRF5305PBF-ND
Manufacturer
Manufacturer Product Number
IRF5305PBF
Description
MOSFET P-CH 55V 31A TO220AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
P-Channel 55 V 31A (Tc) 110W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRF5305PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
60mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.33000¥11.33
50¥9.09480¥454.74
100¥7.20740¥720.74
500¥6.10896¥3,054.48
1,000¥4.97650¥4,976.50
2,000¥4.68476¥9,369.52
5,000¥4.46166¥22,308.30
10,000¥4.25574¥42,557.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.