MCU110N06YA-TP

DigiKey Part Number
353-MCU110N06YA-TPTR-ND - Tape & Reel (TR)
353-MCU110N06YA-TPCT-ND - Cut Tape (CT)
353-MCU110N06YA-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU110N06YA-TP
Description
N-CHANNEL MOSFET,DPAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 110A (Tc) 89W Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.4mOhm @ 55A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
90 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5450 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
89W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.30000¥13.30
10¥11.03300¥110.33
100¥8.78240¥878.24
500¥7.43142¥3,715.71
1,000¥6.30544¥6,305.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.99020¥14,975.50
5,000¥5.76500¥28,825.00
12,500¥5.57415¥69,676.88
Manufacturers Standard Package