PMV48XPA2R | |
---|---|
DigiKey Part Number | 1727-PMV48XPA2RTR-ND - Tape & Reel (TR) 1727-PMV48XPA2RCT-ND - Cut Tape (CT) 1727-PMV48XPA2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV48XPA2R |
Description | MOSFET P-CH 20V 4A TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 610mW (Ta), 8.3W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV48XPA2R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 8V | |
Rds On (Max) @ Id, Vgs | 49mOhm @ 4A, 8V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 679 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 610mW (Ta), 8.3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.27400 | ¥22.74 |
100 | ¥1.36360 | ¥136.36 |
500 | ¥1.26244 | ¥631.22 |
1,000 | ¥0.85845 | ¥858.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79023 | ¥2,370.69 |
6,000 | ¥0.75742 | ¥4,544.52 |
9,000 | ¥0.68168 | ¥6,135.12 |
30,000 | ¥0.67158 | ¥20,147.40 |
75,000 | ¥0.63119 | ¥47,339.25 |