PMDPB70XPE,115

DigiKey Part Number
1727-1330-2-ND - Tape & Reel (TR)
1727-1330-1-ND - Cut Tape (CT)
1727-1330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMDPB70XPE,115
Description
MOSFET 2P-CH 20V 3A 6HUSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 3A 515mW Surface Mount 6-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
3A
Rds On (Max) @ Id, Vgs
79mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
1.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
600pF @ 10V
Power - Max
515mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-HUSON (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.27000¥4.27
10¥3.33300¥33.33
100¥1.99910¥199.91
500¥1.85116¥925.58
1,000¥1.25882¥1,258.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.15885¥3,476.55
6,000¥1.11071¥6,664.26
9,000¥0.99963¥8,996.67
30,000¥0.98483¥29,544.90
75,000¥0.92559¥69,419.25
Manufacturers Standard Package