FDS86267P | ||
---|---|---|
DigiKey Part Number | FDS86267PTR-ND - Tape & Reel (TR) FDS86267PCT-ND - Cut Tape (CT) FDS86267PDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDS86267P | |
Description | MOSFET P-CH 150V 2.2A 8SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 150 V 2.2A (Ta) 1W (Ta) Surface Mount 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | FDS86267P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 255mOhm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1130 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥10.89400 | ¥108.94 |
100 | ¥8.47450 | ¥847.45 |
500 | ¥7.18302 | ¥3,591.51 |
1,000 | ¥5.85138 | ¥5,851.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.50837 | ¥13,770.93 |
5,000 | ¥5.24608 | ¥26,230.40 |
12,500 | ¥5.00395 | ¥62,549.37 |