IRF5305PBF | ||
---|---|---|
DigiKey Part Number | IRF5305PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | IRF5305PBF | |
Description | MOSFET P-CH 55V 31A TO220AB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 55 V 31A (Tc) 110W (Tc) Through Hole TO-220AB | |
Datasheet | Datasheet | |
EDA/CAD Models | IRF5305PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
50 | ¥9.09440 | ¥454.72 |
100 | ¥7.20700 | ¥720.70 |
500 | ¥6.10858 | ¥3,054.29 |
1,000 | ¥4.97618 | ¥4,976.18 |
2,000 | ¥4.68446 | ¥9,368.92 |
5,000 | ¥4.46137 | ¥22,306.85 |
10,000 | ¥4.25546 | ¥42,554.60 |