PMF250XNEX | |
---|---|
DigiKey Part Number | 1727-2693-2-ND - Tape & Reel (TR) 1727-2693-1-ND - Cut Tape (CT) 1727-2693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMF250XNEX |
Description | MOSFET N-CH 30V 1A SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1A (Ta) 342mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | PMF250XNEX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 254mOhm @ 900mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.65 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 81 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 342mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.00300 | ¥20.03 |
100 | ¥0.97770 | ¥97.77 |
500 | ¥0.81584 | ¥407.92 |
1,000 | ¥0.56686 | ¥566.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49127 | ¥1,473.81 |
6,000 | ¥0.45570 | ¥2,734.20 |
9,000 | ¥0.37789 | ¥3,401.01 |
30,000 | ¥0.37123 | ¥11,136.90 |
75,000 | ¥0.33344 | ¥25,008.00 |
150,000 | ¥0.28898 | ¥43,347.00 |