DTDG23YPT100 | |
---|---|
DigiKey Part Number | DTDG23YPT100TR-ND - Tape & Reel (TR) DTDG23YPT100CT-ND - Cut Tape (CT) DTDG23YPT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTDG23YPT100 |
Description | TRANS PREBIAS NPN 60V 1A MPT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 60 V 1 A 80 MHz 1.5 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTDG23YPT100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 2V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 500mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 80 MHz | |
Power - Max | 1.5 W | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.25400 | ¥52.54 |
100 | ¥3.63760 | ¥363.76 |
500 | ¥3.03960 | ¥1,519.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.58693 | ¥2,586.93 |
2,000 | ¥2.30400 | ¥4,608.00 |
5,000 | ¥2.18272 | ¥10,913.60 |
10,000 | ¥2.02104 | ¥20,210.40 |
25,000 | ¥2.00103 | ¥50,025.75 |