RN1904FE,LF(CT | |
---|---|
DigiKey Part Number | 264-RN1904FE,LF(CTTR-ND - Tape & Reel (TR) 264-RN1904FE,LF(CT-ND - Cut Tape (CT) 264-RN1904FE,LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1904FE,LF(CT |
Description | TRANS 2NPN PREBIAS 0.1W ES6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | RN1904FE,LF(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 250MHz | |
Power - Max | 100mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.30500 | ¥13.05 |
100 | ¥0.63710 | ¥63.71 |
500 | ¥0.53150 | ¥265.75 |
1,000 | ¥0.36928 | ¥369.28 |
2,000 | ¥0.32006 | ¥640.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.32006 | ¥1,280.24 |
8,000 | ¥0.29689 | ¥2,375.12 |
12,000 | ¥0.24620 | ¥2,954.40 |
28,000 | ¥0.24185 | ¥6,771.80 |
100,000 | ¥0.19261 | ¥19,261.00 |
200,000 | ¥0.18827 | ¥37,654.00 |