
XBP06V0U25R-G | |
|---|---|
DigiKey Part Number | 893-1446-2-ND - Tape & Reel (TR) 893-1446-1-ND - Cut Tape (CT) 893-1446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBP06V0U25R-G |
Description | TVS DIODE 5VWM 14VC FBP1006-2A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount FBP1006-2A |
Datasheet | Datasheet |
EDA/CAD Models | XBP06V0U25R-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | DVI, HDMI, USB | |
Capacitance @ Frequency | 0.25pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.64600 | ¥16.46 |
| 100 | ¥0.72770 | ¥72.77 |
| 500 | ¥0.68636 | ¥343.18 |
| 1,000 | ¥0.62848 | ¥628.48 |
| 2,000 | ¥0.62435 | ¥1,248.70 |
| 5,000 | ¥0.62021 | ¥3,101.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.47963 | ¥4,796.30 |
| 20,000 | ¥0.47859 | ¥9,571.80 |



