MMBT3904 | ||
---|---|---|
DigiKey Part Number | 4530-MMBT3904TR-ND - Tape & Reel (TR) 4530-MMBT3904CT-ND - Cut Tape (CT) 4530-MMBT3904DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBT3904 | |
Description | 200MA SILICON NPN EPITAXIAL PLAN | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 250MHz 300 mW Surface Mount SOT-23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.37800 | ¥3.78 |
100 | ¥0.20520 | ¥20.52 |
500 | ¥0.16124 | ¥80.62 |
1,000 | ¥0.11198 | ¥111.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.09271 | ¥278.13 |
6,000 | ¥0.08768 | ¥526.08 |
9,000 | ¥0.07462 | ¥671.58 |
30,000 | ¥0.06903 | ¥2,070.90 |
75,000 | ¥0.05970 | ¥4,477.50 |
150,000 | ¥0.04962 | ¥7,443.00 |