2SC6144SG | |
---|---|
DigiKey Part Number | 2SC6144SGOS-ND |
Manufacturer | |
Manufacturer Product Number | 2SC6144SG |
Description | TRANS NPN 50V 10A TO220F-3FS |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 10 A 330MHz 25 W Through Hole TO-220F-3FS |
Datasheet | Datasheet |
EDA/CAD Models | 2SC6144SG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 360mV @ 300mA, 6A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 270mA, 2V | |
Power - Max | 25 W | |
Frequency - Transition | 330MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F-3FS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
50 | ¥5.62540 | ¥281.27 |
100 | ¥4.45800 | ¥445.80 |
500 | ¥3.77852 | ¥1,889.26 |
1,000 | ¥3.07796 | ¥3,077.96 |
2,000 | ¥2.89755 | ¥5,795.10 |
5,000 | ¥2.75957 | ¥13,797.85 |
10,000 | ¥2.63220 | ¥26,322.00 |