PDTA114ET,215 | |
---|---|
DigiKey Part Number | 1727-5127-2-ND - Tape & Reel (TR) 1727-5127-1-ND - Cut Tape (CT) 1727-5127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA114ET,215 |
Description | TRANS PREBIAS PNP 50V TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTA114ET,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.96100 | ¥9.61 |
100 | ¥0.51640 | ¥51.64 |
500 | ¥0.40590 | ¥202.95 |
1,000 | ¥0.28185 | ¥281.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23346 | ¥700.38 |
6,000 | ¥0.22078 | ¥1,324.68 |
9,000 | ¥0.18790 | ¥1,691.10 |
30,000 | ¥0.17380 | ¥5,214.00 |
75,000 | ¥0.15032 | ¥11,274.00 |
150,000 | ¥0.12495 | ¥18,742.50 |