PCR1H820MCL6GS | ||
---|---|---|
DigiKey Part Number | 493-13770-2-ND - Tape & Reel (TR) 493-13770-1-ND - Cut Tape (CT) 493-13770-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCR1H820MCL6GS | |
Description | CAP ALUM POLY 82UF 20% 50V SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 82 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 4000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | PCR1H820MCL6GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥10.93500 | ¥109.35 |
50 | ¥9.97440 | ¥498.72 |
100 | ¥8.17160 | ¥817.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.16786 | ¥3,583.93 |
1,000 | ¥6.32458 | ¥6,324.58 |
2,500 | ¥5.90294 | ¥14,757.35 |
5,000 | ¥5.69212 | ¥28,460.60 |
12,500 | ¥5.37589 | ¥67,198.62 |