PRMD12Z | |
---|---|
DigiKey Part Number | 1727-7390-2-ND - Tape & Reel (TR) 1727-7390-1-ND - Cut Tape (CT) 1727-7390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRMD12Z |
Description | TRANS PREBIAS 1NPN 1PNP 50V 6DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V 100mA 230MHz 480mW Surface Mount DFN1412-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | 230MHz | |
Power - Max | 480mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1412-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.89600 | ¥18.96 |
100 | ¥0.92690 | ¥92.69 |
500 | ¥0.77304 | ¥386.52 |
1,000 | ¥0.53709 | ¥537.09 |
2,000 | ¥0.46546 | ¥930.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.43176 | ¥2,158.80 |
10,000 | ¥0.35805 | ¥3,580.50 |
25,000 | ¥0.35173 | ¥8,793.25 |
50,000 | ¥0.31592 | ¥15,796.00 |
125,000 | ¥0.27380 | ¥34,225.00 |