

ATA663211-GBQW | |
|---|---|
DigiKey Part Number | ATA663211-GBQWTR-ND - Tape & Reel (TR) ATA663211-GBQWCT-ND - Cut Tape (CT) ATA663211-GBQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA663211-GBQW |
Description | IC TRANSCEIVER 1/1 8VDFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-VDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATA663211-GBQW Models |
Category | Receiver Hysteresis 175 mV |
Manufacturer Microchip Technology | Voltage - Supply 5V ~ 28V |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Package / Case 8-VDFN Exposed Pad |
Type Transceiver | Supplier Device Package 8-VDFN (3x3) |
Protocol LINbus | Base Product Number |
Number of Drivers/Receivers 1/1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 25 | ¥3.55600 | ¥88.90 |
| 100 | ¥3.54290 | ¥354.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥3.22530 | ¥19,351.80 |


