PRMD3Z | ||
---|---|---|
DigiKey Part Number | 1727-7394-2-ND - Tape & Reel (TR) 1727-7394-1-ND - Cut Tape (CT) 1727-7394-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PRMD3Z | |
Description | TRANS PREBIAS 1NPN 1PNP 50V 6DFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V 100mA 230MHz 480mW Surface Mount DFN1412-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | 230MHz | |
Power - Max | 480mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1412-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.76000 | ¥2.76 |
10 | ¥1.87800 | ¥18.78 |
100 | ¥0.91790 | ¥91.79 |
500 | ¥0.76550 | ¥382.75 |
1,000 | ¥0.53185 | ¥531.85 |
2,000 | ¥0.46092 | ¥921.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.42755 | ¥2,137.75 |
10,000 | ¥0.35456 | ¥3,545.60 |
25,000 | ¥0.34830 | ¥8,707.50 |
50,000 | ¥0.31284 | ¥15,642.00 |
125,000 | ¥0.27113 | ¥33,891.25 |