2N3904 | ||
---|---|---|
DigiKey Part Number | 4878-2N3904TR-ND - Tape & Reel (TR) 4878-2N3904CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2N3904 | |
Description | BJT TO-92 40V 200MA | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 625 mW Through Hole TO-92 | |
Datasheet | Datasheet | |
EDA/CAD Models | 2N3904 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.75500 | ¥7.55 |
100 | ¥0.40550 | ¥40.55 |
500 | ¥0.31886 | ¥159.43 |
1,000 | ¥0.22141 | ¥221.41 |
2,000 | ¥0.18340 | ¥366.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.18338 | ¥733.52 |
8,000 | ¥0.17341 | ¥1,387.28 |
12,000 | ¥0.14759 | ¥1,771.08 |
28,000 | ¥0.13652 | ¥3,822.56 |
100,000 | ¥0.11069 | ¥11,069.00 |
200,000 | ¥0.09815 | ¥19,630.00 |