MMBT3904-TP | ||
---|---|---|
DigiKey Part Number | MMBT3904TPMSTR-ND - Tape & Reel (TR) MMBT3904TPMSCT-ND - Cut Tape (CT) MMBT3904TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBT3904-TP | |
Description | TRANS NPN 40V 0.2A SOT23 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 350 mW Surface Mount SOT-23 | |
Datasheet | Datasheet | |
EDA/CAD Models | MMBT3904-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 350 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.55800 | ¥5.58 |
100 | ¥0.30290 | ¥30.29 |
500 | ¥0.23790 | ¥118.95 |
1,000 | ¥0.16517 | ¥165.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.13682 | ¥410.46 |
6,000 | ¥0.12938 | ¥776.28 |
9,000 | ¥0.11011 | ¥990.99 |
30,000 | ¥0.10185 | ¥3,055.50 |
75,000 | ¥0.08809 | ¥6,606.75 |
150,000 | ¥0.07322 | ¥10,983.00 |