DMTH6002LPS-13 | ||
---|---|---|
DigiKey Part Number | DMTH6002LPS-13DITR-ND - Tape & Reel (TR) DMTH6002LPS-13DICT-ND - Cut Tape (CT) DMTH6002LPS-13DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMTH6002LPS-13 | |
Description | MOSFET N-CH 60V 100A PWRDI5060-8 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 100A (Tc) 167W Surface Mount PowerDI5060-8 (Type K) | |
Datasheet | Datasheet | |
EDA/CAD Models | DMTH6002LPS-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 130.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6555 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 167W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 (Type K) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥11.51000 | ¥115.10 |
100 | ¥9.16080 | ¥916.08 |
500 | ¥7.75160 | ¥3,875.80 |
1,000 | ¥6.57708 | ¥6,577.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.24823 | ¥15,620.58 |
5,000 | ¥6.01335 | ¥30,066.75 |
12,500 | ¥5.81427 | ¥72,678.38 |