
BSC019N06NSATMA1 | |
|---|---|
DigiKey Part Number | BSC019N06NSATMA1TR-ND - Tape & Reel (TR) BSC019N06NSATMA1CT-ND - Cut Tape (CT) BSC019N06NSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC019N06NSATMA1 |
Description | MOSFET N-CH 60V 100A TDSON-8 FL |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Ta) 136W (Ta) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
EDA/CAD Models | BSC019N06NSATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.3V @ 74µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 77 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5250 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 136W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TDSON-8 FL |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.95mOhm @ 50A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.13000 | ¥16.13 |
| 10 | ¥11.82600 | ¥118.26 |
| 25 | ¥10.74760 | ¥268.69 |
| 100 | ¥9.55680 | ¥955.68 |
| 250 | ¥8.98948 | ¥2,247.37 |
| 500 | ¥8.64710 | ¥4,323.55 |
| 1,000 | ¥8.36543 | ¥8,365.43 |
| 2,500 | ¥8.06808 | ¥20,170.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥7.88888 | ¥39,444.40 |
| 10,000 | ¥7.74135 | ¥77,413.50 |














